+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P650SK6NMRR

IC: microcontroller; 200MHz; NFBGA169; CAN,I2C,LIN,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P650SK6NMRR
TME Symbol:
F28P650SK6NMRR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
NFBGA169
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
248kB RAM 1.25MB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P650SK6NMRR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.89 EURGross price for quantities from 1 pcs - 14.89 EUR
Net price for quantities from 10 pcs - 13.33 EURGross price for quantities from 10 pcs - 13.33 EUR
Net price for quantities from 25 pcs - 12.77 EURGross price for quantities from 25 pcs - 12.77 EUR
Net price for quantities from 100 pcs - 12.11 EURGross price for quantities from 100 pcs - 12.11 EUR
Net price for quantities from 250 pcs - 11.59 EURGross price for quantities from 250 pcs - 11.59 EUR