+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P659DH8PZPRQ1

IC: microcontroller; 200MHz; HTQFP100; I2C,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P659DH8PZPRQ1
TME Symbol:
F28P659DH8PZPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
HTQFP100
Mounting
SMD
Operating temperature
-40...125°C
Memory
768kB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P659DH8PZPRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.25 EURGross price for quantities from 1 pcs - 16.25 EUR
Net price for quantities from 10 pcs - 14.61 EURGross price for quantities from 10 pcs - 14.61 EUR
Net price for quantities from 25 pcs - 13.99 EURGross price for quantities from 25 pcs - 13.99 EUR
Net price for quantities from 100 pcs - 13.26 EURGross price for quantities from 100 pcs - 13.26 EUR
Net price for quantities from 250 pcs - 12.70 EURGross price for quantities from 250 pcs - 12.70 EUR