+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F2UEE

Switch: push-button; Pos: 2; DPDT; 0.5A/125VAC; 0.5A/30VDC; ON-ON


Manufacturer: C&K

Manufacturer part number:
F2UEE
TME Symbol:
F2UEE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
0.5A / 30V DC
Switching method
ON-ON
Illumination
none
Leads
for PCB
Electrical life
100000 cycles
Max. contact resistance:
20mΩ
Button shape
round
Contact material
brass
Contact plating
gold-plated, silver plated
Min. insulation resistance
1GΩ
Mounting
THT
Manufacturer series
F
Operating temperature
-40...70°C
Gross weight2.784 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
F2UEE
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 2 000.
Multiplicity: 250.
Product for special order