+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092002

Holder; polyamide; black; H: 52mm; L: 170mm; W: 28mm; handle


Manufacturer: FATH

Manufacturer part number:
092002
TME Symbol:
FA-092002

Specification

Manufacturer
FATH
Type of mounting element
holder
Material
polyamide
Colour
black
Height
52mm
Length
170mm
Width
28mm
Mounting
M6 screw
Mounting holes pitch
152mm
Trade name
handle
Gross weight85.09 g
Certificates
See other products in this category: Handles FATH,
*
092002
234 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
Packaging method by the manufacturer:Bag = 10 pcs