+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095AI40

Hinge; Width: 40mm; aluminium; H: 103mm


Manufacturer: FATH

Manufacturer part number:
095AI40
TME Symbol:
FA-095AI40

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
40mm
Material
aluminium
Height
103mm
Gross weight24.7 g
Certificates
See other products in this category: Hinges FATH,
*
095AI40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 3.59 EUR
Net price for quantities from 10 pcs - 3.19 EURGross price for quantities from 10 pcs - 3.19 EUR
Net price for quantities from 50 pcs - 2.97 EURGross price for quantities from 50 pcs - 2.97 EUR
Packaging method by the manufacturer:Bag = 10 pcs