+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

098A080EB

Foot; without rubber underlay; Base dia: 79mm; stainless steel


Manufacturer: FATH

Manufacturer part number:
098A080EB
TME Symbol:
FA-098A080EB

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
without rubber underlay
Base diameter
79mm
Body material
stainless steel
Plunger material
stainless steel
Height
18mm
Mounting
screw
Gross weight355.2 g
Certificates
See other products in this category: Feet FATH,
*
098A080EB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.46 EURGross price for quantities from 1 pcs - 54.46 EUR
Net price for quantities from 10 pcs - 48.41 EURGross price for quantities from 10 pcs - 48.41 EUR
Net price for quantities from 50 pcs - 45.39 EURGross price for quantities from 50 pcs - 45.39 EUR