+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.21

Wrench: combination spanner; double-sided; 21mm; L: 233mm; satin


Manufacturer: FACOM

Manufacturer part number:
440.21
TME Symbol:
FACOM-440.21

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
21mm
Length
233mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight209.51 g
EAN code3148517680876
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.16 USDGross price for quantities from 1 pcs - 16.16 USD
Net price for quantities from 3 pcs - 15.15 USDGross price for quantities from 3 pcs - 15.15 USD
Net price for quantities from 5 pcs - 14.14 USDGross price for quantities from 5 pcs - 14.14 USD