+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL.171

Wrench: rattle; 1/4"; with locking; 121mm; Teeth: 72


Manufacturer: FACOM

Manufacturer part number:
RL.171
TME Symbol:
FACOM-RL.171

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with locking
Length
121mm
Number of teeth
72
Gross weight89.8 g
EAN code3148519339352
See other products in this category: Socket Wrenches FACOM,
*
RL.171
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.35 USDGross price for quantities from 1 pcs - 52.35 USD
Net price for quantities from 3 pcs - 49.08 USDGross price for quantities from 3 pcs - 49.08 USD
Net price for quantities from 5 pcs - 45.81 USDGross price for quantities from 5 pcs - 45.81 USD