+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S.360

Wrench: rattle; 1/2"; twistable; 251mm; Teeth: 60


Manufacturer: FACOM

Manufacturer part number:
S.360
TME Symbol:
FACOM-S.360

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
twistable
Length
251mm
Number of teeth
60
Gross weight676.3 g
EAN code3148519063554
See other products in this category: Socket Wrenches FACOM,
*
S.360
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.44 USDGross price for quantities from 1 pcs - 76.44 USD
Net price for quantities from 3 pcs - 71.66 USDGross price for quantities from 3 pcs - 71.66 USD
Net price for quantities from 5 pcs - 66.88 USDGross price for quantities from 5 pcs - 66.88 USD