+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S.360PB

Wrench: rattle; 1/2"; twistable; 251mm; Teeth: 60


Manufacturer: FACOM

Manufacturer part number:
S.360PB
TME Symbol:
FACOM-S.360PB

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
twistable
Length
251mm
Number of teeth
60
Gross weight689.1 g
EAN code3148519225150
See other products in this category: Socket Wrenches FACOM,
*
S.360PB
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.75 EURGross price for quantities from 1 pcs - 69.75 EUR
Net price for quantities from 3 pcs - 65.39 EURGross price for quantities from 3 pcs - 65.39 EUR
Net price for quantities from 5 pcs - 61.03 EURGross price for quantities from 5 pcs - 61.03 EUR