+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL.161

Wrench: rattle; 1/2"; with switch; 262mm; Teeth: 72


Manufacturer: FACOM

Manufacturer part number:
SL.161
TME Symbol:
FACOM-SL.161

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
262mm
Number of teeth
72
Gross weight487.9 g
EAN code3148519036725
See other products in this category: Socket Wrenches FACOM,
*
SL.161
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.72 EURGross price for quantities from 1 pcs - 44.72 EUR
Net price for quantities from 3 pcs - 41.93 EURGross price for quantities from 3 pcs - 41.93 EUR
Net price for quantities from 5 pcs - 39.13 EURGross price for quantities from 5 pcs - 39.13 EUR