+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAG.0B.304.CLA

Connector: circular; 0B; socket; male; PIN: 4; soldering; 7A; IP50


Manufacturer: LEMO

Manufacturer part number:
FAG.0B.304.CLA
TME Symbol:
FAG.0B.304.CLA

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0B
Connector
socket
Kind of connector
male
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Current rating
7A
IP rating
IP50
Locking system
external bayonet, push-pull
Spatial orientation
straight
Wire cross-section
0.34mm2
Polarisation
G
Gross weight8 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FAG.0B.304.CLA
0 in TME stock
Net price for quantities from 100 pcs - 29.97 EURGross price for quantities from 100 pcs - 29.97 EUR
Net price for quantities from 250 pcs - 28.29 EURGross price for quantities from 250 pcs - 28.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.