+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAZER DETECTOR 767

Tester: electrical; 500VAC,60VDC

Manufacturer: -

Manufacturer part number:
FAZER DETECTOR 767
TME Symbol:
FAZER767

Specification

Type of tester
electrical
Max. voltage
60V DC, 500V AC
Power supply
  • battery LR44 1,5V x2
Measuring instrument features
  • AC/DC voltage indicator
  • detects discontinuities and short circuits in cables
  • polarization indicator
  • tests logic state of TTL circuits
Battery/ rechargeable battery
  • battery LR44 1,5V x2
Gross weight33.6 g
Certificates

WATCH VIDEO

*
FAZER DETECTOR 767
18 in TME stock
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 2.86 EUR
Net price for quantities from 5 pcs - 2.53 EURGross price for quantities from 5 pcs - 2.53 EUR
Net price for quantities from 25 pcs - 2.52 EURGross price for quantities from 25 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts