+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB03001

Filament: PETG-ESD; 1.75mm; black; 250÷290°C; 500g; Fiberon™; ESD


Manufacturer: POLYMAKER

Manufacturer part number:
FB03001
TME Symbol:
FB03001

Specification

Manufacturer
POLYMAKER
Type of filament
PETG-ESD
Filament diameter
1.75mm
Colour
black
Printing temperature
250...290°C
Net weight
0.5kg
Table temperature
70...80°C
Manufacturer series
Fiberon™
Version
ESD
Gross weight817.4 g
Certificates
EAN code6938936714651
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FB03001
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 42.70 USDGross price for quantities from 1 rol - 42.70 USD
Net price for quantities from 5 rol - 41.17 USDGross price for quantities from 5 rol - 41.17 USD
Net price for quantities from 10 rol - 39.65 USDGross price for quantities from 10 rol - 39.65 USD