+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB04001

Filament: PETG-rCF; 1.75mm; black; 240÷270°C; 500g; Fiberon™


Manufacturer: POLYMAKER

Manufacturer part number:
FB04001
TME Symbol:
FB04001

Specification

Manufacturer
POLYMAKER
Type of filament
PETG-rCF
Filament diameter
1.75mm
Colour
black
Printing temperature
240...270°C
Net weight
0.5kg
Table temperature
60...70°C
Manufacturer series
Fiberon™
Trade name
PETG-rCF08
Gross weight804.2 g
Certificates
EAN code6938936714606
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FB04001
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 15.85 GBPGross price for quantities from 1 rol - 15.85 GBP
Net price for quantities from 5 rol - 15.28 GBPGross price for quantities from 5 rol - 15.28 GBP
Net price for quantities from 10 rol - 14.72 GBPGross price for quantities from 10 rol - 14.72 GBP