+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB1C3025

Circuit breaker; 230VAC,400VAC; Inom: 25A; Poles: 3; Charact: C; 6kA

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FB1C3025
TME Symbol:
FB1C3025

Specification

Manufacturer
Promfactor Baltic
Type of protection
circuit breaker
Rated voltage
230V AC/400V AC
Current rating
25A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
ECO
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...55°C
Gross weight279 g
Certificates
EAN code4779040150322
See other products in this category: Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FB1C3025
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.07 EURGross price for quantities from 1 pcs - 6.07 EUR
Net price for quantities from 4 pcs - 5.17 EURGross price for quantities from 4 pcs - 5.17 EUR
Net price for quantities from 20 pcs - 4.56 EURGross price for quantities from 20 pcs - 4.56 EUR