You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3032208 PHOENIX CONTACT - Comb bridge

Comb bridge; blue; terminals: 20; 6mm

Manufacturer part number:
3032208

Alternative designations: FBS 20-6 BU

TME Symbol:
FBS20-6BU

PHOENIX CONTACT - logo

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
blue
Flammability rating
UL94V-0
Number of terminals
20
Width
6mm
Gross weight19.502 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3032208
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs