+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC-3

Self-adhesive cable holder; polyamide; natural; UL94V-2


Manufacturer: KSS WIRING

Manufacturer part number:
FC-3
TME Symbol:
FC-3

Specification

Manufacturer
KSS WIRING
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
W dimension
16mm
W1 dimension
7.2mm
L1 dimension
12.5mm
H1 dimension
3.7mm
H dimension
6.8mm
L dimension
16mm
Gross weight0.571 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
FC-3
3490 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs