+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC0LC02

Fiber patch cord; OS2; LC/APC,both sides; 2m; 9/125um; LSZH; green


Manufacturer: LOGILINK

Manufacturer part number:
FC0LC02
TME Symbol:
FC0LC02

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
white
Kind of fiber
SMF G652D
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/APC
Gross weight68.18 g
Certificates
EAN code4052792072372
See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FC0LC02
5 in TME stock
Net price for quantities from 1 pcs - 7.93 EURGross price for quantities from 1 pcs - 7.93 EUR
Net price for quantities from 5 pcs - 7.05 EURGross price for quantities from 5 pcs - 7.05 EUR
Net price for quantities from 10 pcs - 6.17 EURGross price for quantities from 10 pcs - 6.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.