+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC2420

Connector: Jack 6,3mm + XLR; socket; female; shielded Jack; THT


Manufacturer: CLIFF

Manufacturer part number:
FC2420
TME Symbol:
FC2420

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm + XLR
Connector
socket
Kind of connector
female
Connector variant
shielded Jack
Spatial orientation
angled 90°
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
THT
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Jack connectors CLIFF,
*
FC2420
0 in TME stock
Net price for quantities from 30 pcs - 2.37 EURGross price for quantities from 30 pcs - 2.37 EUR
Net price for quantities from 120 pcs - 2.08 EURGross price for quantities from 120 pcs - 2.08 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.