+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC2430

Connector: Jack 6,3mm + XLR; socket; female; angled 90°; THT


Manufacturer: CLIFF

Manufacturer part number:
FC2430
TME Symbol:
FC2430

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm + XLR
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
THT
Connector variant
  • shielded Jack
  • shielded XLR
Gross weight14.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Jack connectors CLIFF,
*
FC2430
13 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 5.11 EUR
Net price for quantities from 5 pcs - 4.69 EURGross price for quantities from 5 pcs - 4.69 EUR
Net price for quantities from 30 pcs - 4.23 EURGross price for quantities from 30 pcs - 4.23 EUR
Net price for quantities from 120 pcs - 3.25 EURGross price for quantities from 120 pcs - 3.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs