+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC2450

Connector: Jack 6,3mm + XLR; socket; female; shielded Jack; THT


Manufacturer: CLIFF

Manufacturer part number:
FC2450
TME Symbol:
FC2450

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm + XLR
Connector
socket
Kind of connector
female
Connector variant
shielded Jack
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
THT
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Jack connectors CLIFF,
*
FC2450
0 in TME stock
Net price for quantities from 10 pcs - 4.24 EURGross price for quantities from 10 pcs - 4.24 EUR
Net price for quantities from 60 pcs - 3.79 EURGross price for quantities from 60 pcs - 3.79 EUR
Net price for quantities from 200 pcs - 3.32 EURGross price for quantities from 200 pcs - 3.32 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.