+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC50600-0

Ribbon cable with IDC connectors; Tape ph: 1.27mm; 0.6m


Manufacturer: AMPHENOL

Manufacturer part number:
FC50600-0
TME Symbol:
FC50600-0

Specification

Manufacturer
AMPHENOL
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
2.54mm
Number of cores
50
Cable length
0.6m
Cable structure
50x28AWG
Insulation colour
grey
Shield structure
unshielded
Gross weight69.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC AMPHENOL,
*
FC50600-0
83 in TME stock
Net price for quantities from 1 pcs - 7.33 EURGross price for quantities from 1 pcs - 7.33 EUR
Net price for quantities from 10 pcs - 6.46 EURGross price for quantities from 10 pcs - 6.46 EUR
Net price for quantities from 50 pcs - 5.27 EURGross price for quantities from 50 pcs - 5.27 EUR
Net price for quantities from 100 pcs - 4.69 EURGross price for quantities from 100 pcs - 4.69 EUR
Net price for quantities from 200 pcs - 4.11 EURGross price for quantities from 200 pcs - 4.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.