+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6166

Connector: XLR; plug; female; PIN: 5; straight; for cable; soldering


Manufacturer: CLIFF

Manufacturer part number:
FC6166
TME Symbol:
FC6166

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Body colour
black
Body material
metal
Gross weight30.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6166
396 in TME stock
Net price for quantities from 1 pcs - 3.64 EURGross price for quantities from 1 pcs - 3.64 EUR
Net price for quantities from 10 pcs - 3.05 EURGross price for quantities from 10 pcs - 3.05 EUR
Net price for quantities from 20 pcs - 2.74 EURGross price for quantities from 20 pcs - 2.74 EUR
Net price for quantities from 40 pcs - 2.42 EURGross price for quantities from 40 pcs - 2.42 EUR
Net price for quantities from 80 pcs - 2.17 EURGross price for quantities from 80 pcs - 2.17 EUR
Net price for quantities from 100 pcs - 2.11 EURGross price for quantities from 100 pcs - 2.11 EUR
Net price for quantities from 300 pcs - 1.84 EURGross price for quantities from 300 pcs - 1.84 EUR
Net price for quantities from 400 pcs - 1.80 EURGross price for quantities from 400 pcs - 1.80 EUR
Net price for quantities from 500 pcs - 1.77 EURGross price for quantities from 500 pcs - 1.77 EUR
Net price for quantities from 1000 pcs - 1.71 EURGross price for quantities from 1000 pcs - 1.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs