+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC619313

Connector: XLR; plug; female; RAMP; PIN: 3; angled 90°; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC619313
TME Symbol:
FC619313

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
female
Manufacturer series
RAMP
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Body material
metal
Cable external diameter
3.5...8mm
Gross weight60.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
See other products from this series.:
*
FC619313
18 in TME stock
Net price for quantities from 1 pcs - 11.99 USDGross price for quantities from 1 pcs - 11.99 USD
Net price for quantities from 20 pcs - 9.88 USDGross price for quantities from 20 pcs - 9.88 USD
Net price for quantities from 100 pcs - 8.97 USDGross price for quantities from 100 pcs - 8.97 USD
Net price for quantities from 260 pcs - 8.52 USDGross price for quantities from 260 pcs - 8.52 USD
Net price for quantities from 500 pcs - 8.17 USDGross price for quantities from 500 pcs - 8.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs