+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CLIFF | |
Type of connector | Jack 3,5mm x 16,8mm | |
Connector | plug | |
Kind of connector | male | |
Number of ways | 4 | |
Related items | FC68128 | |
Cable length | 2m |