+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC68124

Connector: Jack 3,5mm; plug; male; ways: 4; straight; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC68124
TME Symbol:
FC68124

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Number of ways
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Enclosure material
plastic
Connector variant
  • stereo special
  • with strain relief
Gross weight5.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC68124
134 in TME stock
Net price for quantities from 1 pcs - 2.72 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 10 pcs - 2.29 EURGross price for quantities from 10 pcs - 2.29 EUR
Net price for quantities from 30 pcs - 2.15 EURGross price for quantities from 30 pcs - 2.15 EUR
Net price for quantities from 50 pcs - 2.08 EURGross price for quantities from 50 pcs - 2.08 EUR
Net price for quantities from 100 pcs - 1.99 EURGross price for quantities from 100 pcs - 1.99 EUR
Net price for quantities from 200 pcs - 1.93 EURGross price for quantities from 200 pcs - 1.93 EUR
Net price for quantities from 1000 pcs - 1.83 EURGross price for quantities from 1000 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 200 pcs