+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC68124M

Connector: Jack 3,5mm; plug; male; ways: 4; straight; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC68124M
TME Symbol:
FC68124M

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Number of ways
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Enclosure material
metal
Connector variant
  • stereo special
  • with strain relief
Gross weight7.577 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC68124M
154 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 10 pcs - 6.06 USDGross price for quantities from 10 pcs - 6.06 USD
Net price for quantities from 25 pcs - 5.55 USDGross price for quantities from 25 pcs - 5.55 USD
Net price for quantities from 50 pcs - 5.14 USDGross price for quantities from 50 pcs - 5.14 USD
Net price for quantities from 100 pcs - 4.73 USDGross price for quantities from 100 pcs - 4.73 USD
Net price for quantities from 200 pcs - 4.33 USDGross price for quantities from 200 pcs - 4.33 USD
Net price for quantities from 300 pcs - 3.97 USDGross price for quantities from 300 pcs - 3.97 USD
Net price for quantities from 500 pcs - 3.81 USDGross price for quantities from 500 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs