+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC68125

Connector: Jack 3,5mm; socket; female; stereo special; ways: 4; THT


Manufacturer: CLIFF

Manufacturer part number:
FC68125
TME Symbol:
FC68125

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
stereo special
Number of ways
4
Electrical mounting
THT
Width
7.1mm
Height
6mm
Depth
15.1mm
Gross weight0.806 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC68125
2229 in TME stock
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 0.97 EURGross price for quantities from 25 pcs - 0.97 EUR
Net price for quantities from 30 pcs - 0.96 EURGross price for quantities from 30 pcs - 0.96 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.83 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 200 pcs - 0.61 EURGross price for quantities from 200 pcs - 0.61 EUR
Net price for quantities from 300 pcs - 0.58 EURGross price for quantities from 300 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcsBag = 1 000 pcs