+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC681375V

Connector: Jack 3,5mm; socket; female; stereo; ways: 3; THT


Manufacturer: CLIFF

Manufacturer part number:
FC681375V
TME Symbol:
FC681375V

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Number of terminals
4
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Design
on/off switch
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC681375V
865 in TME stock
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 10 pcs - 1.57 EURGross price for quantities from 10 pcs - 1.57 EUR
Net price for quantities from 25 pcs - 1.43 EURGross price for quantities from 25 pcs - 1.43 EUR
Net price for quantities from 30 pcs - 1.41 EURGross price for quantities from 30 pcs - 1.41 EUR
Net price for quantities from 50 pcs - 1.34 EURGross price for quantities from 50 pcs - 1.34 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 300 pcs - 0.86 EURGross price for quantities from 300 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.82 EURGross price for quantities from 500 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 500 pcs