+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC684206

Connector: microphone; socket; male; PIN: 6; for panel mounting


Manufacturer: CLIFF

Manufacturer part number:
FC684206
TME Symbol:
FC684206

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
6
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Trade name
GX16
Gross weight9.157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684206
168 in TME stock
Net price for quantities from 1 pcs - 4.89 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 10 pcs - 3.94 EURGross price for quantities from 10 pcs - 3.94 EUR
Net price for quantities from 20 pcs - 3.71 EURGross price for quantities from 20 pcs - 3.71 EUR
Net price for quantities from 50 pcs - 3.42 EURGross price for quantities from 50 pcs - 3.42 EUR
Net price for quantities from 100 pcs - 3.23 EURGross price for quantities from 100 pcs - 3.23 EUR
Net price for quantities from 200 pcs - 3.04 EURGross price for quantities from 200 pcs - 3.04 EUR
Net price for quantities from 250 pcs - 2.68 EURGross price for quantities from 250 pcs - 2.68 EUR
Net price for quantities from 300 pcs - 2.57 EURGross price for quantities from 300 pcs - 2.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcsBag = 100 pcs