+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC684207

Connector: microphone; socket; male; PIN: 7; for panel mounting


Manufacturer: CLIFF

Manufacturer part number:
FC684207
TME Symbol:
FC684207

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
7
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Trade name
GX16
Gross weight9.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684207
15 in TME stock
Net price for quantities from 1 pcs - 4.66 EURGross price for quantities from 1 pcs - 4.66 EUR
Net price for quantities from 10 pcs - 4.07 EURGross price for quantities from 10 pcs - 4.07 EUR
Net price for quantities from 50 pcs - 3.69 EURGross price for quantities from 50 pcs - 3.69 EUR
Net price for quantities from 100 pcs - 3.54 EURGross price for quantities from 100 pcs - 3.54 EUR
Net price for quantities from 200 pcs - 3.43 EURGross price for quantities from 200 pcs - 3.43 EUR
Net price for quantities from 300 pcs - 3.34 EURGross price for quantities from 300 pcs - 3.34 EUR
Net price for quantities from 500 pcs - 2.76 EURGross price for quantities from 500 pcs - 2.76 EUR
Net price for quantities from 1000 pcs - 2.66 EURGross price for quantities from 1000 pcs - 2.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs