+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC72605S

Knob; with pointer; rubber,plastic; Øshaft: 6mm; Ø16x15.1mm; black


Manufacturer: CLIFF

Manufacturer part number:
FC72605S
TME Symbol:
FC72605S

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic, rubber
Shaft diameter
6mm
Knob dimensions
Ø16x15.1mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Knobs features
rubber surface
Pointer colour
yellow
Manufacturer series
K86R
Gross weight1.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
See other products from this series.:
*
FC72605S
121 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.50 USDGross price for quantities from 2 pcs - 1.50 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Packaging method by the manufacturer:Bag = 100 pcs