+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA-3

Self-adhesive cable holder; polyamide; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FCA-3
TME Symbol:
FCA-3

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
for ribbon cables fastening
A dimension
19mm
C dimension
32mm
D dimension
9.8mm
B dimension
45.8mm
Dimensions
Gross weight3.945 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FCA-3
7700 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 600 pcs - 0.26 USDGross price for quantities from 600 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 200 pcs