+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | Self-adhesive cable holder | |
Body material | polyamide | |
Body colour | natural | |
Flammability rating | UL94V-2 | |
Cable accessories application | for ribbon cables fastening | |
A dimension | 19.3mm | |
C dimension | 39.7mm | |
D dimension | 14.5mm | |
B dimension | 53.5mm |