+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR1124

Connector: Jack 6,3mm; socket; female; ways: 3; screw; THT; tinned


Manufacturer: CLIFF

Manufacturer part number:
FCR1124
TME Symbol:
FCR1124

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Mechanical mounting
screw
Electrical mounting
THT
Contact plating
tinned
Design
on/off switch
Operating temperature
-10...70°C
Connector variant
  • double
  • stereo
  • with hex nut
Gross weight11.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FCR1124
144 in TME stock
Net price for quantities from 1 pcs - 2.65 EURGross price for quantities from 1 pcs - 2.65 EUR
Net price for quantities from 5 pcs - 2.41 EURGross price for quantities from 5 pcs - 2.41 EUR
Net price for quantities from 20 pcs - 2.18 EURGross price for quantities from 20 pcs - 2.18 EUR
Net price for quantities from 100 pcs - 1.83 EURGross price for quantities from 100 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 100 pcs