+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16421

Wire; JZ; F-CY-JZ; 10G2.5mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
16421
TME Symbol:
FCYJZ10G2.5

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
JZ
Manufacturer series
F-CY-JZ
Cable structure
10G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
15.5mm
CPR standard
Eca
Earth core
yellow-green
Gross weight484.736 g
Certificates
EAN code4060892023026

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16421
26 in TME stock
Net price for quantities from 1 m - 15.55 USDGross price for quantities from 1 m - 15.55 USD
Net price for quantities from 10 m - 13.68 USDGross price for quantities from 10 m - 13.68 USD
Net price for quantities from 25 m - 11.82 USDGross price for quantities from 25 m - 11.82 USD
Net price for quantities from 50 m - 10.57 USDGross price for quantities from 50 m - 10.57 USD
Net price for quantities from 100 m - 9.33 USDGross price for quantities from 100 m - 9.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.