+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FDA903D-EHT

IC: audio amplifier; Pout: 45W; I2C,I2S; 3.3÷18VDC; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
FDA903D-EHT
TME Symbol:
FDA903D-EHT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
45W
Mounting
SMD
Number of channels
1
Amplifier class
D
Case
PowerSSO36
Kind of package
reel, tape
Application
automotive industry
Interface
  • I2C
  • I2S
Supply voltage
  • 3.3...18V DC
Gross weight2 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
FDA903D-EHT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.74 EURGross price for quantities from 1 pcs - 4.74 EUR
Net price for quantities from 10 pcs - 3.62 EURGross price for quantities from 10 pcs - 3.62 EUR
Net price for quantities from 25 pcs - 3.46 EURGross price for quantities from 25 pcs - 3.46 EUR