+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS9934C

Transistor: N/P-MOSFET; unipolar; complementary pair; 20/-20V


Manufacturer: ONSEMI

Manufacturer part number:
FDS9934C
TME Symbol:
FDS9934C

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-20V
Drain current
6.5/-5A
Power dissipation
2W
Case
SO8
Gate-source voltage
±12/±10V
On-state resistance
50/90mΩ
Mounting
SMD
Gate charge
9/12nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.104 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDS9934C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.40 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs