+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FE2A

Diode: rectifying; THT; 50V; 2A; Ifsm: 50A; DO15; Ammo Pack; Ir: 2uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE2A
TME Symbol:
FE2A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
50A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
0.98V
Max. load current
20A
Leakage current
2µA
Reverse recovery time
50ns
Gross weight0.39 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FE2A
3890 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Packaging method by the manufacturer:
Cardboard = 4 000 pcs