+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE2BR

Diode: rectifying; THT; 100V; 2A; Ifsm: 50A; DO15; Ufmax: 0.98V; 50ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FE2BR
TME Symbol:
FE2BR-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Max. forward impulse current
50A
Case
DO15
Max. forward voltage
0.98V
Max. load current
20A
Leakage current
2µA
Reverse recovery time
50ns
Gross weight0.434 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FE2BR
0 in TME stock
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.48 GBP
Net price for quantities from 5 pcs - 0.29 GBPGross price for quantities from 5 pcs - 0.29 GBP
Net price for quantities from 25 pcs - 0.17 GBPGross price for quantities from 25 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 2000 pcs - 0.04 GBPGross price for quantities from 2000 pcs - 0.04 GBP
Net price for quantities from 4000 pcs - 0.04 GBPGross price for quantities from 4000 pcs - 0.04 GBP
Net price for quantities from 8000 pcs - 0.03 GBPGross price for quantities from 8000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)