+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FERD20S100STS

Diode: rectifying; THT; 100V; 20A; Ifsm: 220A; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD20S100STS
TME Symbol:
FERD20S100STS

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
220A
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.415V
Max. load current
40A
Heatsink thickness
0.51...0.6mm
Gross weight1.383 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
FERD20S100STS
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.48 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.39 GBP
Net price for quantities from 50 pcs - 0.38 GBPGross price for quantities from 50 pcs - 0.38 GBP
Packaging method by the manufacturer:Tube = 50 pcs