+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD30H100SB-TR

Diode: rectifying; SMD; 100V; 30A; DPAK; Ufmax: 0.44V; Ifsm: 150A


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD30H100SB-TR
TME Symbol:
FERD30H100SB-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DPAK
Max. forward voltage
0.44V
Max. load current
45A
Max. forward impulse current
150A
Leakage current
0.13mA
Kind of package
reel, tape
Gross weight0.38 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
FERD30H100SB-TR
1900 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 50 pcs - 0.65 EURGross price for quantities from 50 pcs - 0.65 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.59 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.46 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs