+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 30A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 250A | |
Case | TO220AB | |
Kind of package | tube | |
Max. forward voltage | 0.405V | |
Max. load current | 45A | |
Heatsink thickness | 0.51...0.6mm |