+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD30SM100ST

Diode: rectifying; THT; 100V; 30A; Ifsm: 250A; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD30SM100ST
TME Symbol:
FERD30SM100ST

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
250A
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.39V
Max. load current
60A
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
FERD30SM100ST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 3 pcs - 0.94 EURGross price for quantities from 3 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 50 pcs - 0.75 EURGross price for quantities from 50 pcs - 0.75 EUR