+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 45V | |
Load current | 20A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 275A | |
Case | TO220AB | |
Kind of package | tube | |
Max. forward voltage | 0.34V | |
Max. load current | 40A | |
Heatsink thickness | 1.23...1.32mm | |
Reverse recovery time | 0.5µs |