+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FERD40U50CFP

Diode: rectifying; THT; 50V; 20Ax2; Ifsm: 250A; TO220FPAB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD40U50CFP
TME Symbol:
FERD40U50CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
20A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
250A
Case
TO220FPAB
Kind of package
tube
Max. forward voltage
0.43V
Max. load current
40A
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
FERD40U50CFP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 GBPGross price for quantities from 1 pcs - 1.42 GBP
Net price for quantities from 3 pcs - 1.20 GBPGross price for quantities from 3 pcs - 1.20 GBP
Net price for quantities from 10 pcs - 1.08 GBPGross price for quantities from 10 pcs - 1.08 GBP
Net price for quantities from 50 pcs - 1.02 GBPGross price for quantities from 50 pcs - 1.02 GBP
Net price for quantities from 100 pcs - 1.00 GBPGross price for quantities from 100 pcs - 1.00 GBP
Net price for quantities from 250 pcs - 0.86 GBPGross price for quantities from 250 pcs - 0.86 GBP
Net price for quantities from 500 pcs - 0.77 GBPGross price for quantities from 500 pcs - 0.77 GBP
Net price for quantities from 1000 pcs - 0.74 GBPGross price for quantities from 1000 pcs - 0.74 GBP