+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FERD60M45CT

Diode: rectifying; THT; 45V; 30Ax2; Ifsm: 275A; TO220AB; tube; 500ns


Manufacturer: STMicroelectronics

Manufacturer part number:
FERD60M45CT
TME Symbol:
FERD60M45CT

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
275A
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.39V
Max. load current
60A
Heatsink thickness
1.23...1.32mm
Reverse recovery time
0.5µs
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
FERD60M45CT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD