+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF450R06ME3

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 450A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF450R06ME3
TME Symbol:
FF450R06ME3

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, NTC thermistor
Max. off-state voltage
0.6kV
Collector current
450A
Case
AG-ECONOD-3
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
900A
Power dissipation
1.25kW
Technology
EconoDUAL™ 3
Mechanical mounting
screw
Gross weight352.6 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF450R06ME3
0 in TME stock
Net price for quantities from 1 pcs - 281.00 USDGross price for quantities from 1 pcs - 281.00 USD
Net price for quantities from 3 pcs - 248.50 USDGross price for quantities from 3 pcs - 248.50 USD
Net price for quantities from 10 pcs - 207.85 USDGross price for quantities from 10 pcs - 207.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.