+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.1S.305.CLAC32

Connector: circular; 1S; plug; male/female; PIN: 5(2+3); soldering


Manufacturer: LEMO

Manufacturer part number:
FFA.1S.305.CLAC32
TME Symbol:
FFA.1S.305.CLAC32

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
plug
Kind of connector
male/female
Number of pins
5 (2+3)
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Cable external diameter
2.2...3.2mm
Spatial orientation
straight
Wire cross-section
0.5mm2
Gross weight18.66 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.1S.305.CLAC32
0 in TME stock
Net price for quantities from 1 pcs - 74.81 USDGross price for quantities from 1 pcs - 74.81 USD
Net price for quantities from 5 pcs - 66.50 USDGross price for quantities from 5 pcs - 66.50 USD
Net price for quantities from 10 pcs - 58.19 USDGross price for quantities from 10 pcs - 58.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.